Bott 1 Door, 1 Drawer Sheet Steel Cupboard 1.13 m 525mm, 550 mm

Subtotal (1 unit)*

€579.73

(exc. VAT)

€713.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€579.73

*price indicative

RS Stock No.:
660-788
Mfr. Part No.:
16926370.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

1

Number of Shelves

1

Number of Drawers

1

Lockable

Yes

Material

Sheet Steel

Width

525mm

Height

1.13m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Lectern Cupboard offers a secure and functional solution for your storage needs. Crafted from robust, fully welded steel, this stylish cupboard features a sloping top writing surface, making it ideal for various environments, from offices to educational settings. It boasts a lockable cupboard, a single reinforced door, and an adjustable steel shelf capable of supporting up to 75kg U.D.L. Additionally, a convenient 175mm drawer with 100% extension slides provides easy access to essentials. Finished in an attractive powder coat in light grey and crimson red, this cupboard is not only practical but also aesthetically pleasing, ensuring it enhances your space while keeping your items safe and organised.

Made with robust fully welded steel for durability

Includes a sloping writing top for versatility in use

Lockable cupboard ensures security of contents

Single reinforced door provides easy access

Features 1 adjustable galvanised steel shelf with a load capacity of 75kg

Comes with a 175mm drawer featuring 100% extension slides for smooth operation

Finished in an appealing powder coat paint that's resistant to wear

Available in RAL 7035 light grey and RAL 3004 crimson red for a stylish appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy