Bott 2 Door, 1 Drawer Sheet Steel Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 659-627
- Mfr. Part No.:
- 16929213.24
- Manufacturer:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 659-627
- Mfr. Part No.:
- 16929213.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1.13m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1.13m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy lectern cupboard is meticulously designed to cater to workspace organization and functionality. Featuring a robust welded steel housing, this cupboard provides a sloping writing top for convenience and a lockable cupboard for securing essentials. With double reinforced doors and two adjustable galvanized steel shelves capable of supporting loads up to 35kg, it ensures ample storage for your materials. This lectern cupboard is finished in durable powder coat paint, showcasing a sleek RAL 3004 crimson red and RAL 7035 light grey aesthetics, making it a stylish yet practical addition to any office or workshop environment. Its compact dimensions of 1050x550x1130mm allow it to fit seamlessly into various spaces while offering efficient storage solutions.
Stylish powder coat finish in crimson red and light grey adds a modern touch
Compact design fits easily into limited spaces, optimizing workspace efficiency
One drawer with a load capacity of 10kg for additional, accessible storage
