Bott 2 Door, 8 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-800
- Mfr. Part No.:
- 16926657.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,414.33
(exc. VAT)
€2,969.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,414.33 |
*price indicative
- RS Stock No.:
- 660-800
- Mfr. Part No.:
- 16926657.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey, Red | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey, Red | ||
Depth 550mm | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926657.24
This cupboard is a floor-standing storage solution designed for organised tool and component management in workshop environments. Constructed from steel plate and finished in light grey with red accents, it provides secure, lockable storage across multiple compartments while remaining a static unit suited to fixed workshop layouts.
Features and Benefits:
• Three adjustable shelves increase organised storage flexibility
• Eight drawers offer segregated small-part containment
• Two doors provide a secure enclosure for stored items
• Lockable design enhances controlled access to tools
• Robust steel plate construction supports heavy use
• Eight drawers offer segregated small-part containment
• Two doors provide a secure enclosure for stored items
• Lockable design enhances controlled access to tools
• Robust steel plate construction supports heavy use
Applications
• Suitable for workshop benches and service bays
• Ideal for maintenance storage of consumables
• Used for separating small components and fixings
• Can be used for storing larger tools behind doors
• Suitable for garages requiring fixed storage solutions
• Ideal for maintenance storage of consumables
• Used for separating small components and fixings
• Can be used for storing larger tools behind doors
• Suitable for garages requiring fixed storage solutions
How much headroom does the cupboard deliver for vertical storage?
The unit stands 2000mm tall, enabling storage of tall fixtures and longer tools on upper shelves.
Can the unit be moved easily between workstations?
It is not fitted with castors, so relocation requires mechanical assistance or handling equipment.
How deep are the storage compartments for larger tools?
The cupboard has a 550mm depth, accommodating a range of hand tools and boxed equipment.
What colour scheme helps with workshop identification?
The finish combines light grey surfaces with red detailing to distinguish it within production areas.
