Bott 2 Door, 8 Drawer Sheet Steel Floor Standing Cupboard 2 m 800mm, 550 mm
- RS Stock No.:
- 272-3914
- Mfr. Part No.:
- 16926458.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,571.33
(exc. VAT)
€1,932.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,571.33 |
*price indicative
- RS Stock No.:
- 272-3914
- Mfr. Part No.:
- 16926458.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Gentian Blue, Light Grey | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Gentian Blue, Light Grey | ||
Height 2m | ||
Depth 550mm | ||
Width 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2000mm Height - 16926458.11
This cupboard is a floor-standing storage unit designed for workshop environments where organised tool and component storage is required. Constructed from sheet steel and fitted with two doors, it combines drawer and shelf capacity to support structured storage of parts, tools and maintenance items in industrial settings.
Features and Benefits:
• Eight drawers provide organised high-capacity component segregation • Three internal shelves allow staged storage and easy access • Lockable doors secure contents during off-hours • Durable sheet steel construction offers wear resistance • Floor-standing design ensures stable placement without castors
Applications
• Suitable for organising hand tools and small assemblies in workshops • Ideal for storage of electrical components in service bays • Used for retaining maintenance kits and consumables in garages • Can be used for storing mechanical spares in production areas
What finishes are available for different work areas?
The unit is finished in gentian blue and light grey to aid Visual zoning and reduce glare in workspaces.
How does the cupboard accommodate varied item sizes?
A combination of eight drawers and three shelves allows separation of small parts in drawers while larger items are placed on adjustable shelf levels.
Is the cupboard intended to be mobile for flexible layouts?
It is a stationary, floor-standing unit without wheels so it remains fixed unless lifted or relocated with equipment.
What is the depth relative to typical workshop benches?
The depth is 550mm providing a Compact footprint that suits narrow aisles and aligns with standard bench depths.
