Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,107.72

(exc. VAT)

€1,362.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,107.72

*price indicative

RS Stock No.:
660-833
Mfr. Part No.:
16926578.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Standards/Approvals

No

Width

1.05m

Height

2m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1050mm Width, 2000mm Height - 16926578.11


This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from sheet steel and supplied as a kitted two-door unit, it is intended for organised storage of tools, components and documentation in settings where lockable, tall metal shelving is required. The finish combines gentian blue and light grey for easy identification within busy facilities.

Features and Benefits:


• Two doors enabling segregated internal access and organisation
• Lockable design enhancing controlled access to stored items
• Two internal shelves allowing orderly storage and load distribution
• Sheet steel construction delivering robust metal storage performance
• Floor-standing format offering stable installation without castors

Applications


• Suitable for secure component storage in electronics workshops
• Ideal for housing tools and spares in mechanical maintenance bays
• Used for locked storage of documentation in electrical departments
• Can be used as a garage storage cabinet for heavier items
• Suitable for on-site automation parts storage where access control is required

How is the cupboard intended to be installed in a workspace?


It is a free-standing unit designed to SIT directly on the floor without wheels, permitting fixed placement against walls or within racking systems.

What internal configuration can users expect for organising parts?


The interior is supplied with two adjustable shelves that create three usable storage levels for separating small components and larger items.

Which finishes are applied to help with Visual sorting or zoning?


The exterior combines gentian blue panels with light grey elements to assist identification and area differentiation.

Is the unit suitable for environments requiring secure access control?


Yes, the doors include a locking mechanism to restrict access to contents and maintain controlled storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy