Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 272-3942
- Mfr. Part No.:
- 16926700.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,489.67
(exc. VAT)
€1,832.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,489.67 |
*price indicative
- RS Stock No.:
- 272-3942
- Mfr. Part No.:
- 16926700.16
- Manufacturer:
- Bott
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Number of Drawers | 0 | |
| Lockable | No | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | RAL 7035 | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Number of Drawers 0 | ||
Lockable No | ||
Wheeled No | ||
Material Steel Plate | ||
Colour RAL 7035 | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926700.16
This cupboard is a floor-standing storage unit designed for organised tool and component storage in industrial and workshop environments. Constructed from sheet steel and finished in RAL 7035, it provides a vertical storage solution with a single access door and multiple internal shelving levels for orderly placement of equipment and parts.
Features and Benefits:
• Three-tier shelving offers segregated storage for tools
• Single door enables rapid access to stored items
• Steel plate construction provides robust load-bearing capacity
• Floor-mounted design ensures stable installation on workshop floors
• Non-wheeled base prevents unintended movement during use
• Single door enables rapid access to stored items
• Steel plate construction provides robust load-bearing capacity
• Floor-mounted design ensures stable installation on workshop floors
• Non-wheeled base prevents unintended movement during use
Applications
• Suitable for storage of hand tools and consumables in workshops
• Ideal for maintenance bays requiring tall storage solutions
• Used with racking add-ons for parts segregation in garages
• Can be used for storing heavy equipment close to workstations
• Suitable for industrial units needing compact vertical storage
• Ideal for maintenance bays requiring tall storage solutions
• Used with racking add-ons for parts segregation in garages
• Can be used for storing heavy equipment close to workstations
• Suitable for industrial units needing compact vertical storage
How is the unit secured to the floor to prevent tipping?
Anchor points on the base allow bolting to concrete or steel-floored surfaces to increase lateral stability during loading.
Can shelf positions be adjusted to accommodate different item heights?
The internal shelving is designed for discrete placement
shelves can be repositioned at multiple heights to adapt to varied component dimensions.
What surface treatment does the exterior have to resist workshop wear?
The external finish is a factory-applied RAL 7035 coating that offers a consistent protective layer against abrasion in general industrial use.
How much depth clearance is available for storing bulky items?
The cabinet provides a 550mm internal depth suitable for bulkier equipment and boxed components.
