Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 272-3920
- Mfr. Part No.:
- 16926555.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€668.87
(exc. VAT)
€822.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.87 |
*price indicative
- RS Stock No.:
- 272-3920
- Mfr. Part No.:
- 16926555.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 1000mm Height - 16926555.11
This cupboard is a floor-standing kitted storage unit designed for industrial environments, offering secure organised storage for tools and equipment. It is constructed from sheet steel and fitted with two doors and four internal shelves, configured to support workshop and facility use where durable, lockable containment is required.
Features and Benefits:
• Sheet steel construction provides robust, long-term durability • Two-door lockable design secures contents against unauthorised access • Four shelves enable systematic storage and quick retrieval • Floor-standing format ensures stable placement on workshop floors • Available in gentian blue and light grey for Visual organisation
Applications
• Suitable for storing hand tools and small assemblies in electrical workshops • Ideal for component storage on factory floors in mechanical sites • Used for organising test equipment in electronics facilities • Can be used for parts storage in automation maintenance areas • Suitable for garage and vehicle workshop storage of consumables
What materials are used for load-bearing components?
The cabinet is fabricated from sheet steel, which provides structural strength for routine tool and equipment storage.
Can the unit be moved frequently within a facility?
The design is floor-standing without wheels, so it is intended for fixed placement rather than regular relocation.
How is access control implemented?
Access is managed via a lockable door arrangement that prevents unauthorised opening while closed.
How many shelving positions are provided inside?
There are four shelves supplied, allowing separation of items by type or function.
What colour options are available for Visual identification?
The unit is finished in gentian blue combined with light grey to aid zone or area coding.
