Bott 2 Door Sheet Steel Floor Standing Cabinet 980 mm 80mm, 550 mm
- RS Stock No.:
- 660-978
- Mfr. Part No.:
- 16927012.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€829.54
(exc. VAT)
€1,020.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €829.54 |
*price indicative
- RS Stock No.:
- 660-978
- Mfr. Part No.:
- 16927012.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 550mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 550mm | ||
Height 980mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Storage solution is designed to optimise your workspace, providing efficient organisation for tools and equipment. Ideal for both workshop and industrial settings, this system helps streamline operations and enhances productivity by ensuring that essential items are easily accessible. Constructed with durability in mind, The Bott storage option supports various applications, from small workshops to larger manufacturing environments, allowing users to maintain order and efficiency effortlessly.
Durable construction ensures long lasting use in demanding environments
Versatile design accommodates a range of tools enhancing organisation
Maximises workspace efficiency by providing easy access to necessary items
Optimally designed for both commercial and industrial applications
Facilitates a tidy and orderly workspace reducing time spent searching for tools
