Bott 2 Door Sheet Steel Floor Standing Cabinet 980 mm 80mm, 550 mm
- RS Stock No.:
- 660-287
- Mfr. Part No.:
- 16927013.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€716.51
(exc. VAT)
€881.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.51 |
*price indicative
- RS Stock No.:
- 660-287
- Mfr. Part No.:
- 16927013.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile cupboard with multiplex top features a robust fully welded steel housing with a convenient push-pull handle and 125mm diameter castors for easy mobility. It includes a full-width cupboard section with double reinforced doors and one galvanized steel shelf with a 75kg uniform distributed load capacity. The unit is finished in a durable powder coat paint for long-lasting protection.
Product surface is powder coated
