Bott, 5 Drawer Steel Floor Standing Cabinet 965 mm 80mm, 550 mm

Subtotal (1 unit)*

€1,041.32

(exc. VAT)

€1,280.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,041.32

*price indicative

RS Stock No.:
660-538
Mfr. Part No.:
16927002.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Lockable

Yes

Wheeled

Yes

Material

Steel

Height

965mm

Standards/Approvals

No

Width

80mm

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet is expertly designed to provide a robust and practical storage solution. With its fully welded steel housing and a convenient push pull handle, this cabinet is built for ease of mobility and durability. Its five spacious drawers feature 100% extension and drawer blocking for safety, accommodating a variety of items. The top tray, complemented by a mat, offers additional workspace. Finished in a sleek powder coat paint in crimson red and light grey, this cabinet not only serves a functional purpose but also enhances the aesthetic of any workshop or garage environment. With a total weight capacity of up to 250kg, it ensures reliable performance while maintaining a stylish appearance.

Constructed from robust sheet steel for enhanced durability

Features five drawers with a load capacity of 50kg each

Drawers range in height from 100mm to 175mm providing versatile storage options

100% extension drawers allow for easy access to contents

Equipped with drawer blocking for added safety during use

Mobile design with 125mm diameter castors for effortless movement

Comes with a top tray and mat for additional workspace

Finished in a durable powder coat paint for long lasting protection

Main and secondary colours add a modern touch to any space

Adaptable for various uses in workshops garages or industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy