Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 661-091
- Mfr. Part No.:
- 41002030.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,552.36
(exc. VAT)
€1,909.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,552.36 |
*price indicative
- RS Stock No.:
- 661-091
- Mfr. Part No.:
- 41002030.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 840mm | |
| Depth | 750mm | |
| Width | 1.5m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 840mm | ||
Depth 750mm | ||
Width 1.5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with an integrated drawer door cabinet is designed to maximise workspace efficiency while providing robust storage solutions. Tailored for heavy use, its solid steel frame supports a durable 40mm lino worktop, ideal for any workstation. Delivered fully assembled, this cabinet features a well organised layout with two reinforced doors and an efficient drawer configuration. The contemporary aesthetics, finished in a striking mix of RAL 7016 anthracite grey and RAL 7035 light grey, ensure it complements both modern and traditional settings, making it an essential addition to any professional environment.
Robust steel channel framework for excellent durability
Integrated storage units enhance organisation and accessibility
40mm lino worktop offers a stylish and functional workspace surface
Delivered fully assembled which ensuring immediate usability
Designed to withstand heavy usage while maintaining aesthetic appeal
Ideal for various professional applications from workshops to office environments
