Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 80mm, 750 mm

Subtotal (1 unit)*

€1,127.68

(exc. VAT)

€1,387.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,127.68

*price indicative

RS Stock No.:
662-084
Mfr. Part No.:
40028097.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Wheeled

No

Material

Steel

Width

80mm

Depth

750mm

Height

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer-door cabinet is designed to bring superior organisation and robustness to your workspace. This multi-functional cabinet features two spacious drawers with 100% extension, allowing easy access to your tools and supplies. With a remarkable load capacity of up to 1.5 tonnes, it emphasizes durability and strength, making it an optimal choice for both heavy-duty storage and lighter office needs. Finished in a sleek light grey powder coat, the cabinet not only meets practicality but also adds a contemporary touch to your workspace. Its thoughtfully designed cupboard section boasts double perforated doors, ensuring both security and accessibility for stored items. Sized at 800x750x800mm, this cabinet makes an attractive yet functional addition to any environment.

Robust steel housing ensures long lasting durability in demanding environments

Features two drawers with impressive 75kg load capacity accommodating a variety of items

100% extension drawers allow complete access to contents for efficient usage

Double perforated doors enhance ventilation and accessibility to cupboard contents

Stylish light grey powder coat finish easily complements existing office decor

Compact dimensions make it ideal for various workspace layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy