Bott 2 Door, 5 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm

Subtotal (1 unit)*

€2,242.49

(exc. VAT)

€2,758.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,242.49

*price indicative

RS Stock No.:
272-4041
Mfr. Part No.:
41002066.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

0

Number of Drawers

5

Lockable

Yes

Wheeled

No

Material

Steel

Height

840mm

Depth

750mm

Standards/Approvals

No

Width

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio storage bench configured with 1 drawer door cabinet, 3 drawer cabinet and 1 drawer door cabinet. This storage bench is made from sheet steel material and finished in durable powder coat paint. The drawer configuration with 4x 150mm, 1x 200m

10 year guarantee

40 mm lino worktop

Integrated storage units

75 kg drawer load capacity

Heavy duty and steel channel framework

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy