Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 661-111
- Mfr. Part No.:
- 40021098.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,203.70
(exc. VAT)
€1,480.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,203.70 |
*price indicative
- RS Stock No.:
- 661-111
- Mfr. Part No.:
- 40021098.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers robust storage solutions designed for industrial environments. Constructed from heavy-duty, reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for heavily stocked warehouses or workshops. Its innovative double, perforated panel-lined doors enhance both security and accessibility, while three adjustable galvanised steel shelves each capable of holding up to 100kg provide flexible storage options. Finished in a sleek RAL 7016 anthracite grey with RAL 7035 light grey accents, this cupboard is not only functional but also aesthetically pleasing, ensuring it fits seamlessly into any workspace. Dimensions of 1050x650x1600mm make it suitable for various spaces without compromising on sturdiness or style.
Heavy duty reinforced steel housing guarantees long lasting durability
Double perforated doors provide security and easy access
Three adjustable galvanised steel shelves allow customised storage heights
Each shelf supports a load of 100kg for practicality
Finished in powder coat paint for a sleek professional appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1600 mm 1050mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 650mm, 650 mm
