Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm

Subtotal (1 unit)*

€984.48

(exc. VAT)

€1,210.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€984.48

*price indicative

RS Stock No.:
661-141
Mfr. Part No.:
40020112.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Height

1.2m

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard combines robust design with practical functionality, ideal for both workplace and storage environments. Engineered with a heavy-duty, reinforced steel housing, this cupboard offers an impressive 1.5 tone total capacity, making it perfect for storing equipment and tools securely. Featuring double, perforated panel-lined doors, it facilitates easy access to contents while ensuring a durable structure. Notably, the cupboard is designed with three adjustable galvanized steel shelves, each capable of supporting up to 100kg. Finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red powder coat, it provides not only resilience but also an appealing appearance. Measuring 800mm wide, 650mm deep, and 1200mm high, this cupboard fits seamlessly into compact spaces while offering expansive storage capabilities.

Heavy-duty reinforced steel housing ensures long-lasting durability

Impressive total capacity of up to 1.5 tones for versatile storage options

Double perforated panel-lined doors allow for easy visibility and access

Three adjustable galvanized steel shelves provide flexibility for varying storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy