Bott 2 Door Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- RS Stock No.:
- 663-659
- Mfr. Part No.:
- 40012079.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€923.57
(exc. VAT)
€1,135.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €923.57 |
*price indicative
- RS Stock No.:
- 663-659
- Mfr. Part No.:
- 40012079.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 525mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 525mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide a robust storage solution tailored for both commercial and industrial environments. With a maximum capacity of up to 1.5 tones, this heavy-duty cupboard boasts a reinforced steel housing that ensures durability and strength. Its spacious interior features three adjustable galvanized steel shelves, each capable of supporting up to 100kg, allowing for versatile storage configurations. The striking combination of a powder-coated finish in crimson red and light grey not only enhances its aesthetic appeal but also adds a layer of protection against wear. Ideal for optimizing workspace organization, the cupboard's perform panel lined doors facilitate easy access while maintaining a professional appearance.
Heavy-duty reinforced steel housing for exceptional durability
Total capacity of 1.5 tones to accommodate a wide range of items
Triple adjustable galvanized steel shelves support individual loads of 100kg
Powder-coated finish in crimson red and light grey for a modern look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
