Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 80mm, 750 mm

Subtotal (1 unit)*

€1,370.15

(exc. VAT)

€1,685.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,370.15

*price indicative

RS Stock No.:
661-208
Mfr. Part No.:
40028104.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

3

Wheeled

No

Material

Sheet Steel

Height

900mm

Standards/Approvals

No

Width

80mm

Depth

750mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with three drawers is a robust storage solution designed for maximum efficiency in any workspace. Featuring a heavy-duty reinforced steel housing that supports a total capacity of up to 1.5 tonnes, this cabinet ensures durability and reliability. Each of the 100% extension drawers boasts individual load capacities of 75kg, allowing for the convenience of storing various tools and materials securely. The cupboard section is enhanced by double, perforated-lined doors, making it easy to access your essentials while maintaining an organised environment. Finished in a durable powder coat paint, the cabinet's aesthetic appeal is complemented by its light grey and gentian blue colours, ensuring it fits seamlessly into any professional setting. With dimensions of 800mm in width, 750mm depth, and 900mm height, this cabinet is an ideal choice for those seeking reliable and stylish storage.

Heavy duty reinforced steel construction guarantees long lasting durability

Three drawers each with a capacity of 75kg provide ample space for tools and supplies

100% extension drawers ensure easy access to all stored items

Cupboard section with double perforated lined doors enhances accessibility

Finished in durable powder coat paint for enhanced protection and style

Available in light grey and gentian blue to suit various workspace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy