Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 80mm, 750 mm
- RS Stock No.:
- 661-473
- Mfr. Part No.:
- 40028104.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,370.15
(exc. VAT)
€1,685.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,370.15 |
*price indicative
- RS Stock No.:
- 661-473
- Mfr. Part No.:
- 40028104.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Depth | 750mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 900mm | ||
Depth 750mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is an expertly designed storage solution that enhances workspace efficiency while maintaining a sleek aesthetic. With a robust construction featuring heavy-duty, reinforced steel housing, this cabinet can support a total weight capacity of up to 1.5 tonnes, making it perfect for industrial or workshop environments. The cabinet includes three fully extendable drawers, each tailored for optimal load capacity, complemented by a cupboard section with double, perforated doors for easy access to tools and supplies. Finished in durable powder coat paint, the cabinet is not only functional but also stylishly presented in anthracite grey and light grey, providing a modern touch to any setting. Measuring 800mm in width, 750mm in depth, and 900mm in height, it fits seamlessly into various workspaces.
Constructed from high strength sheet steel for enhanced durability
Accommodates a total drawer load capacity of 75kg ensuring reliability
Three drawers with varying heights provide flexible storage options
100% extension drawers allow easy access to contents improving workflow
Double perforated doors in the cupboard section offer efficient organisation
Finished in a powder coated surface for increased resistance to wear
