Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-240
- Mfr. Part No.:
- 40021118.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,867.45
(exc. VAT)
€2,296.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,867.45 |
*price indicative
- RS Stock No.:
- 661-240
- Mfr. Part No.:
- 40021118.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is designed to offer exceptional storage solutions with a robust construction to meet the demands of any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts an impressive capacity of up to 1.5 tonnes, making it ideal for holding a variety of tools and materials securely. The cupboard is equipped with double perfo panel lined doors for enhanced accessibility, while its louvre back panel provides additional organisation. With three adjustable height, galvanised steel shelves each capable of supporting up to 100kg, the cubio not only maximises storage efficiency but also adapts easily to your specific needs. Finished in a durable powder coat paint in light grey, it seamlessly blends into a range of environments while ensuring long-lasting wear.
Heavy duty reinforced steel housing ensures durability
Double perfo panel lined doors enhance accessibility and usability
Features a louvre back panel for better tool organisation
Includes 25 piece bin kit for versatile storage options
Three adjustable height galvanised steel shelves allow for custom configuration
Each shelf can support a load capacity of 100kg
Durably finished in light grey powder coat for a professional appearance
