Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 661-291
- Mfr. Part No.:
- 40402134.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,223.69
(exc. VAT)
€1,505.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,223.69 |
*price indicative
- RS Stock No.:
- 661-291
- Mfr. Part No.:
- 40402134.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 790mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 790mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace with functionality and style. Featuring a robust, reinforced steel housing, this cabinet is built to withstand the rigours of daily use while providing easy mobility with its 125mm diameter castors. With four drawers, including three 100mm drawers and one 200mm drawer, it offers ample storage with a 50kg load capacity per drawer. Finished in a sleek RAL 7035 light grey powder coat, this cabinet combines durability with an elegant aesthetic, making it an ideal solution for both industrial and office environments. Its versatile design ensures that it meets your storage needs without compromising on space.
Reinforced steel housing for exceptional durability
Four drawer configuration maximises storage efficiency
100% extension drawers with blocking to prevent accidental removal
Smooth mobility provided by 125mm diameter castors
Elegant powder coated finish in light grey for a professional appearance
Versatile drawer heights to accommodate various tools and supplies
Designed to withstand daily operational demands in both workshop and office settings
