Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm

Subtotal (1 unit)*

€1,179.35

(exc. VAT)

€1,450.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,179.35

*price indicative

RS Stock No.:
661-301
Mfr. Part No.:
40014048.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

1.2m

Depth

525mm

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution, designed to enhance your workspace efficiency while ensuring safety and stability. Constructed from heavy-duty, reinforced sheet steel, it boasts a total capacity of up to 1.5 tones. Its double perform panel-lined reinforced doors provide easy access, and the three adjustable galvanized steel shelves, with a load capacity of 160kg each, allow for versatile organization. Finished in a durable powder coat paint, the cupboard presents an attractive look in crimson red and light grey, catering to both functionality and aesthetic appeal. With dimensions of 1300x525x1200mm, this cupboard is not only practical but also aesthetically pleasing, making it an essential addition to any professional setting.

Heavy-duty, reinforced steel housing for enhanced durability

Total capacity of up to 1.5 tones to accommodate a variety of items

Double perform panel-lined reinforced doors ensure secure access

Three adjustable galvanized steel shelves allow for flexible storage

Shelf load capacity of 160kg for heavy-duty usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy