Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 661-334
- Mfr. Part No.:
- 40013072.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,455.80
(exc. VAT)
€1,790.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,455.80 |
*price indicative
- RS Stock No.:
- 661-334
- Mfr. Part No.:
- 40013072.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.6m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.6m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to meet the demands of robust storage solutions in any workspace. Featuring a heavy-duty reinforced steel housing, this cupboard boasts a total capacity of up to 1.5 tones, ideal for safely storing various tools and equipment. With its double sliding doors, access to contents is both smooth and efficient. The interior houses three adjustable galvanized steel shelves, each capable of holding up to 100kg, allowing for flexible organization. Finished in a hard-wearing powder coat paint in RAL 5010 gentian blue and RAL 7035 light grey, it not only provides durability but also enhances the aesthetics of your workspace. With dimensions of 1050mm in width, 525mm in depth, and 1600mm in height, this cupboard is designed to fit seamlessly into any environment.
Heavy-duty reinforced steel housing ensures durability and strength
Total weight capacity of up to 1.5 tones for extensive storage capability
Double sliding doors provide easy access to stored items
Three adjustable galvanized steel shelves support up to 100kg each for versatile organization
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
