Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-342
- Mfr. Part No.:
- 40021129.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,918.20
(exc. VAT)
€2,359.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,918.20 |
*price indicative
- RS Stock No.:
- 661-342
- Mfr. Part No.:
- 40021129.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is a robust storage solution designed to accommodate diverse organisational needs. With its heavy-duty, reinforced steel construction, it boasts an impressive total capacity of up to 1.5 tonnes, making it well-suited for industrial and workshop environments. The cupboard features double louvre panel lined reinforced doors that ensure easy access and optimal storage efficiency. Finished in a durable powder coat paint in a chic light grey and anthracite grey, it not only provides functionality but also adds a sophisticated aesthetic to any workspace. Its dimensions of 1050x650x2000mm make it an ideal fit for various settings, ensuring both space optimisation and sturdy storage of tools and materials.
Constructed from high quality sheet steel for enhanced durability
Reinforced doors allow for secure storage while facilitating easy access
Louvre back panel and a 150 piece bin kit provide versatile storage options
Sleek powder coated finish in RAL 7016 and RAL 7035 for added style and longevity
Compact dimensions make it suitable for tight working areas without compromising on storage
