Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 650 mm

Subtotal (1 unit)*

€1,254.43

(exc. VAT)

€1,542.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,254.43

*price indicative

RS Stock No.:
661-389
Mfr. Part No.:
40022083.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Material

Steel

Height

1m

Width

1.3m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard stands as a robust storage solution, expertly crafted to provide exceptional durability and practicality. Designed with a reinforced steel housing, this cupboard bears an impressive total capacity of up to 1.5 tonnes, allowing for efficient organisation of various tools and equipment. Its double perfo panel-lined doors offer easy access while ensuring maximum security. Inside, you'll find two adjustable galvanised steel shelves, each capable of supporting 160kg, along with a 125mm drawer featuring smooth 100% extension slides, perfect for storing smaller items. Finished in a striking crimson red with a resilient powder coat in light grey, this cupboard not only embodies strength but also brings a modern aesthetic to any workspace.

Heavy duty construction ensures long lasting performance

Reinforced doors are designed for enhanced security and access

Two adjustable galvanised steel shelves provide flexibility for varying storage needs

125mm drawer with 100% extension slides enables easy retrieval of contents

Striking peek a boo design combines functionality with a modern industrial aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy