Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

€2,100.90

(exc. VAT)

€2,584.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,100.90

*price indicative

RS Stock No.:
661-404
Mfr. Part No.:
40022087.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

3

Lockable

Yes

Material

Steel

Height

2m

Width

1.3m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is designed for robust storage and organization. Engineered with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it suitable for demanding environments. Its thoughtfully designed double perfo panel-lined doors ensure durability while providing easy accessibility. Inside, you'll find three adjustable galvanised steel shelves, each capable of supporting up to 160kg, alongside three drawers featuring 100% extension slides that can safely accommodate up to 75kg each. Finished in a striking combination of light grey and anthracite grey powder coat paint, the cupboard not only offers functionality but also adds a touch of style to any workspace.

Heavy duty reinforced steel housing ensures longevity and resilience

Double perfo panel lined doors provide enhanced accessibility

Three adjustable galvanised steel shelves accommodate dynamic storage requirements

Each shelf supports up to 160kg perfect for heavy items

Three drawers feature 100% extension slides for easy access and smooth operation

Each drawer can hold up to 75kg ideal for tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy