Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-614
- Mfr. Part No.:
- 40022139.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,915.99
(exc. VAT)
€2,356.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,915.99 |
*price indicative
- RS Stock No.:
- 661-614
- Mfr. Part No.:
- 40022139.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to offer robust storage solutions with a striking combination of functionality and durability. Constructed from heavy-duty reinforced steel, this cupboard features a remarkable total capacity of up to 1.5 tonnes, making it ideal for industrial or workshop environments. The thoughtful design includes double, perforated panel lined, reinforced doors that provide easy access while ensuring security. Its three adjustable galvanised steel shelves can accommodate loads of up to 160kg each, making it easy to customise storage according to specific needs. Additionally, the cupboard comes with two spacious drawers that offer 100% extension, allowing for efficient organisation. Finished in a sleek powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard combines style with robust utility. With dimensions of 1300x650x2000mm, it fits seamlessly into various spaces, optimising storage without compromising aesthetics.
Heavy duty reinforced steel housing ensures longevity and maximum capacity
Double perforated panel lined doors enhance accessibility and security
Three adjustable galvanised steel shelves support up to 160kg each for flexible storage
Two drawers with 100% extension offer easy access and ample storage for smaller items
Finished in RAL 7035 light grey and RAL 7016 anthracite grey for a modern look
