Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,715.21

(exc. VAT)

€2,109.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,715.21

*price indicative

RS Stock No.:
661-418
Mfr. Part No.:
40021162.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mini Workshop Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

650mm

Height

2m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is a robust storage solution designed to maximise your workspace efficiency. Constructed with heavy-duty, reinforced steel housing, it boasts a total capacity of up to 1.5 tonnes, ensuring it can withstand demanding environments. This cupboard features double, perforated panel-lined doors, enhancing both functionality and aesthetics. With an adjustable galvanised steel shelf and multiplex worktop, it allows for versatile storage options. The smart design incorporates two 125mm drawers with 100% extension slides, providing easy access to your tools and materials. Finished in a combination of RAL 7035 light grey and RAL 7016 anthracite grey powder coat paint, it adds a modern touch to any workspace while offering exceptional durability. With dimensions of 1050x650x2000mm, it fits seamlessly within various settings.

Heavy duty steel housing ensures long lasting durability

Double doors with perforated panels provide easy access and ventilation

Galvanised steel shelf is adjustable for personalised organisation

Multiplex worktop offers a sturdy workspace for various tasks

Stylish finish in RAL 7035 and RAL 7016 complements any modern workspace

Compact dimensions allow for versatile placement without sacrificing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy