Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,749.74

(exc. VAT)

€2,152.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,749.74

*price indicative

RS Stock No.:
662-648
Mfr. Part No.:
40021109.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

3

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Depth

650mm

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is expertly designed to provide robust storage solutions for both professional and industrial environments. Constructed from heavy-duty, reinforced sheet steel, this cupboard boasts a remarkable total weight capacity of up to 1.5 tonnes. It features double, perforated panel doors that ensure durability and accessibility. Inside, you'll find three adjustable galvanised steel shelves, each capable of supporting up to 100kg, and three spacious drawers equipped with full extension slides for easy access. With an elegant powder-coated finish available in gentian blue and light grey, this cupboard is not only functional but also aesthetically pleasing, making it an ideal addition to any workspace.

Heavy duty steel housing provides longevity and security for stored items

Three adjustable shelves cater to different storage needs and height requirements

Three drawers with full extension slides for easy access and organisation

Finished in durable powder coat paint for a resilient and attractive look

Doors feature a perforated design for ventilation and visibility of contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy