Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-423
- Mfr. Part No.:
- 40021162.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,715.21
(exc. VAT)
€2,109.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,715.21 |
*price indicative
- RS Stock No.:
- 661-423
- Mfr. Part No.:
- 40021162.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mini Workshop Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mini Workshop Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is a robust storage solution designed for both efficiency and durability. With its heavy-duty reinforced steel housing, it offers a total capacity of up to 1.5 tonnes, making it ideal for various workshop environments. The cupboard features double reinforced doors lined with perforated panels, ensuring both visual appeal and functionality. Inside, you'll find an adjustable galvanised steel shelf capable of supporting up to 100kg, alongside a multiplex worktop that enhances organisation. The cupboard is finished in a stylish and durable RAL 7035 light grey powder coat, ensuring long-lasting protection whilst fitting seamlessly into modern workspaces. Its carefully considered dimensions of 1050mm width, 650mm depth, and 2000mm height make it an efficient choice for maximizing storage without compromising space.
Heavy duty construction ensures durability and long term use
Double perforated lined doors provide additional storage options and ventilation
Adjustable galvanised steel shelf supports a load of up to 100kg
Multiplex worktop enhances workspace efficiency
Elegant RAL 7035 light grey finish adds a professional appearance
Compact dimensions maximize storage while conserving floor space
Includes two drawers with 100% extension slides allowing easy access to stored items
