Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm

Subtotal (1 unit)*

€1,749.74

(exc. VAT)

€2,152.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,749.74

*price indicative

RS Stock No.:
661-853
Mfr. Part No.:
40021109.77V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

3

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Height

2000mm

Standards/Approvals

No

Width

1050mm

RoHS Status: Exempt

The Bott Cubio kitted cupboard is a robust storage solution designed to meet the demands of any workshop or workspace. Engineered with reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. It features double perfo panel-lined doors that not only ensure security but also provide easy access to the interior. Inside, three adjustable steel shelves can accommodate loads of up to 100 kg each, while three 125mm drawers with full-extension slides offer additional, practical storage for tools or components. Finished in a stylish anthracite grey powder coat, this cupboard seamlessly blends durability with an appealing aesthetic, making it a perfect fit for any modern working environment. Its versatile dimensions allow it to fit snugly into various spaces while offering a high level of functionality.

Constructed from heavy duty sheet steel for enhanced durability

Double perfo panel lined doors provide both security and accessibility

Full extension slides in drawers enable easy access to contents

Two ergonomic doors allow for effortless opening and closing

A stylish powder coated finish in RAL 7016 enhances aesthetic appeal

Designed to optimise space without compromising on functionality

Versatile dimensions fit seamlessly into a variety of workspaces

Related links