Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-435
- Mfr. Part No.:
- 40022139.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,915.99
(exc. VAT)
€2,356.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,915.99 |
*price indicative
- RS Stock No.:
- 661-435
- Mfr. Part No.:
- 40022139.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 1.3m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Width 1.3m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is an exceptional storage solution designed to meet the demands of any workshop or industrial environment. Constructed from heavy-duty, reinforced steel, it boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it can accommodate all your organisational needs. The cupboard features double perforated panel-lined doors for enhanced accessibility and aesthetics, while its three adjustable galvanised steel shelves provide flexible storage options, each supporting 160 kg. Completed with a sturdy powder coat finish in gentian blue and light grey, this cupboard is as stylish as it is functional, measuring 1300mm in width, 650mm in depth, and 2000mm in height.
Heavy duty steel construction ensures durability in demanding settings
Double perforated doors provide both functional access and a modern look
Three adjustable galvanised steel shelves support varying loads enabling tailored storage
Two 125mm drawers with full extension slides cater for convenient access to smaller items
Stylish powder coat finish in complemented colours enhances workplace aesthetics
