Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm
- RS Stock No.:
- 661-443
- Mfr. Part No.:
- 40402153.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,669.12
(exc. VAT)
€2,053.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,669.12 |
*price indicative
- RS Stock No.:
- 661-443
- Mfr. Part No.:
- 40402153.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers and multiplex worktop is designed for those seeking efficient storage solutions in workshops or workspaces. With a robust reinforced steel construction, this cabinet offers durability and functionality, featuring 100% extension drawers for easy access. The versatile drawer configuration allows for varied storage options, accommodating items of different heights with load capacities up to 50kg per drawer. Finished in a stylish combination of light grey and anthracite grey, it adds a professional touch to any environment while ensuring your tools and materials are organised and readily available.
Heavy duty reinforced steel housing ensures lasting durability
100% extension drawers provide easy accessibility to contents
Versatile drawer configuration with varied heights for storing different items
Stylish powder coated finish in light grey and anthracite grey complements modern workspaces
Smooth 125mm diameter castors allow for easy mobility across different surfaces
Beech multiplex worktop offers a sturdy and functional surface for additional workspace
