Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm
- RS Stock No.:
- 662-379
- Mfr. Part No.:
- 40402157.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,738.87
(exc. VAT)
€2,138.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,738.87 |
*price indicative
- RS Stock No.:
- 662-379
- Mfr. Part No.:
- 40402157.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to provide efficient storage solutions for any workspace. With five robust drawers featuring 100% extension and drawer blocking, this cabinet ensures easy access to your tools and materials while maintaining organisation. Crafted from heavy duty, reinforced sheet steel, it offers durability alongside practicality, finished in a stylish combination of gentian blue and light grey. Its compact dimensions of 800x650x990mm make it a versatile addition to any area, providing ample storage without compromising floor space. The multiplex worktop is ideal for use as a workspace, enhancing functionality for various tasks.
Constructed with heavy duty reinforced steel for robust durability
Five fully extendable drawers facilitate easy access to stored items
Drawer load capacity of 50kg ensures ample storage for tools and equipment
Multiplex beech worktop enhances versatility for additional workspace
125mm diameter castors allow for smooth mobility around the workplace
Drawer configuration includes varying heights to accommodate different tools and materials effectively
