Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm
- RS Stock No.:
- 662-113
- Mfr. Part No.:
- 40402154.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,672.84
(exc. VAT)
€2,057.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,672.84 |
*price indicative
- RS Stock No.:
- 662-113
- Mfr. Part No.:
- 40402154.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 650mm | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 650mm | ||
Height 790mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace efficiency with its five generous drawers and a durable lino worktop. Crafted from reinforced steel, this cabinet provides heavy duty storage solutions, perfect for any professional setting. Each drawer boasts a full extension design, ensuring easy access to your tools and materials, while the robust 125mm diameter castors facilitate effortless movement. Finished in a sleek light grey powder coat, this cabinet is not only durable but also stylish, fitting seamlessly into various environments. With an impressive load capacity of 50kg per drawer and a compact footprint, the cubio cabinet is an essential addition to any organised workspace.
Five spacious drawers for extensive storage options
Heavy duty reinforced steel construction guarantees long lasting durability
User friendly push pull handle for easy manoeuvrability
Complete drawer blockade ensures safety during use
Stylish light grey finish complements various decors
Lino worktop offers a versatile surface for additional workspace
Load capacity of 50kg per drawer accommodates bulkier items
Compact dimensions enable efficient use of limited spaces
Perfect for professional workshop or home environments
