Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 661-492
- Mfr. Part No.:
- 40031076.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€443.59
(exc. VAT)
€545.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.59 |
*price indicative
- RS Stock No.:
- 661-492
- Mfr. Part No.:
- 40031076.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 325mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 325mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed for durability and practicality in any workspace. With its robust, reinforced steel housing, it offers an impressive total capacity of up to 1 tonne, making it perfect for storage of heavier items. The cupboard is equipped with a single, perforated panel lined door and a perforated back panel, ensuring ample ventilation while providing secure storage. Its sleek finish in durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, ensures it not only performs well but also looks professional. With compact dimensions of 525x325x700mm, this cupboard fits seamlessly into any space, making it an ideal storage solution for workshops, garages, or commercial environments.
Single perforated panel lined door ensures security and airflow
Compact dimensions enable versatile placement in limited spaces
Available in two contemporary colours: light grey and anthracite grey
Features a perforated back panel for increased organisation options
Finished with a durable powder coat paint for long lasting quality
Includes a 20 piece hook kit allowing immediate use and organisation
Designed for a professional look that complements various work environments
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
