Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 175-596
- Mfr. Part No.:
- 40031053.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€447.52
(exc. VAT)
€550.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.52 |
*price indicative
- RS Stock No.:
- 175-596
- Mfr. Part No.:
- 40031053.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Width | 1.05m | |
| Depth | 325mm | |
| Height | 700mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Width 1.05m | ||
Depth 325mm | ||
Height 700mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Wall Cupboard is a heavy duty storage solution designed for maximum strength and efficiency. It features reinforced steel housing with a total capacity of up to 1 tonne, making it ideal for storing heavy tools and equipment. The cupboard is equipped with double, perfo panel lined, reinforced doors for added durability and security, while the perfo backpanel offers flexible storage options with customizable hooks or pegs.
Powder coated finish
Made of sheet steel
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 325 mm
- Cable Knives | Cable Stripping Knife
