Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- RS Stock No.:
- 661-523
- Mfr. Part No.:
- 40012078.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€799.76
(exc. VAT)
€983.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.76 |
*price indicative
- RS Stock No.:
- 661-523
- Mfr. Part No.:
- 40012078.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is thoughtfully designed to provide substantial storage solutions for workshops and industrial environments. With a robust steel housing that boasts an impressive total capacity of up to 1.5 tones, this cupboard ensures your tools and equipment are securely housed. The double, perforated panel-lined doors not only facilitate easy access but also enhance ventilation. Further equipped with two adjustable galvanized steel shelves, each supporting up to 100 kg, this cupboard can be easily configured to suit various storage needs. The powder-coated surface delivers durability, while the stylish anthracite and light grey color scheme complements any workspace aesthetic. With dimensions of 800x525x1000mm, this versatile cupboard fits seamlessly into tighter spaces without compromising on storage capacity.
Heavy-duty reinforced steel construction ensures long-lasting durability
Impressive total weight capacity of 1.5 tones for versatile storage options
Double perforated doors provide both style and functionality with enhanced airflow
Two adjustable galvanized steel shelves allow for customized storage height
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
