Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 661-517
- Mfr. Part No.:
- 40012050.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€676.61
(exc. VAT)
€832.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.61 |
*price indicative
- RS Stock No.:
- 661-517
- Mfr. Part No.:
- 40012050.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is designed to offer robust storage solutions for any workspace. Constructed from reinforced sheet steel, this heavy-duty unit boasts a total capacity of up to 1.5 tones, making it ideal for both commercial and industrial environments. Its louvre panel-lined double doors provide easy access and effective ventilation while safeguarding your tools and materials. Finished in a durable powder coat paint in sophisticated gentian blue and light grey, the cupboard not only serves a functional purpose but also adds a touch of modern elegance to your workspace. With dimensions of 800x525x800mm and a gross weight of 46.25kg, it's a reliable choice for optimizing storage efficiency without compromising on style.
Heavy-duty reinforced steel construction ensures long-lasting performance
Total capacity of up to 1.5 tones for versatile storage needs
Louvre panel-lined doors enhance ventilation while safeguarding contents
Available in a refined gentian blue and light grey finish for modern aesthetics
Compact dimensions make it suitable for various workspaces without occupying unnecessary space
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door 525 mm
