Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- RS Stock No.:
- 663-656
- Mfr. Part No.:
- 40012081.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,071.77
(exc. VAT)
€1,318.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,071.77 |
*price indicative
- RS Stock No.:
- 663-656
- Mfr. Part No.:
- 40012081.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.6m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.6m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is engineered for exceptional durability, featuring a heavy-duty, reinforced steel housing capable of supporting a total capacity of up to 1.5 tones. Designed for optimal storage solutions, it boasts robust, perform panel lined doors that provide not just security but also accessibility for your essential tools and equipment. With three adjustable galvanized steel shelves, each allowing a uniform distributed load of 100kg, it facilitates versatile organization tailored to your specific needs. Finished in a sleek, powder-coated light grey (RAL 7035), this cupboard not only stands resilient against daily wear but also seamlessly integrates into your workspace aesthetic. With dimensions of 800x525x1600mm, it is compact yet spacious enough to accommodate various items while maintaining a sleek profile in your environment.
Heavy-duty reinforced steel construction ensures long-lasting performance
Holds a substantial total capacity of 1.5 tones, perfect for heavy usage
Three adjustable galvanized steel shelves provide flexible storage options
Compact dimensions allow it to fit in various spaces without compromising on storage
Manufactured in the UK, ensuring high quality and reliable craftsmanship
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
