Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 661-572
- Mfr. Part No.:
- 40402146.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,544.87
(exc. VAT)
€1,900.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,544.87 |
*price indicative
- RS Stock No.:
- 661-572
- Mfr. Part No.:
- 40402146.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Depth 650mm | ||
Height 790mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with a lino worktop combines robustness and practicality, expertly designed for various workspace needs. Featuring a reinforced steel housing, this cabinet is equipped with five fully extendable drawers that ensure easy access and efficient organisation of tools and supplies. The durable powder coated finish in elegant crimson red and light grey adds a touch of modernity, enhancing the aesthetic of your environment while maintaining high functionality. With a compact size of 650x650x790mm, it fits seamlessly into any workspace, facilitating productive workflow without compromising on space. Ideal for industries requiring reliable storage solutions, this mobile cabinet stands out for both its design and efficiency.
Heavy duty reinforced steel housing ensures durability and longevity
Five drawers equipped with drawer blocking provide secure storage and easy organisation
100% extension drawers allow effortless access to contents enhancing productivity
125mm diameter castors enable smooth mobility across various surfaces
Finished in a durable powder coat paint offering resistance to scratches and wear
High load capacity of 50kg per drawer supports diverse tool and supply storage needs
Stylish combination of crimson red and light grey finishes enhances workplace aesthetics
