Bott, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,407.36

(exc. VAT)

€1,731.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,407.36

*price indicative

RS Stock No.:
663-989
Mfr. Part No.:
40402147.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Height

890mm

Standards/Approvals

No

Width

650mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with a multiplex worktop is expertly designed to meet the demands of any workspace, providing efficient storage solutions without compromising on mobility. This robust cabinet features reinforced steel housing and a user friendly push pull handle, making it easy to manoeuvre even in tight spaces. With five drawers that fully extend and provide optimum access, each with a substantial load capacity of up to 50 kg, this cabinet is perfect for organising tools and supplies. Its sleek light grey powder coated finish not only ensures durability but also complements any professional environment, enhancing both functionality and aesthetics.

Five fully extending drawers ensure easy access to stored items

Sturdy reinforced steel housing offers excellent durability and strength

Each drawer can hold up to 50 kg accommodating a variety of tools and equipment

The cabinet is equipped with 125mm diameter castors for effortless mobility

Multiplex worktop provides a solid surface for additional workspace needs

The light grey powder coated finish is resilient and aesthetically pleasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy