Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

€1,915.99

(exc. VAT)

€2,356.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,915.99

*price indicative

RS Stock No.:
662-880
Mfr. Part No.:
40022139.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

650mm

Width

1.3m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is engineered for both strength and versatility, making it an ideal storage solution for professional workshops and industrial environments. Constructed from heavy-duty, reinforced sheet steel, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it can accommodate substantial equipment and tools with ease. Its striking design features double perfo panel lined doors for secure access, while the adjustable galvanised steel shelves allow for tailored organisation of materials. Finished in an appealing powder coat in both crimson red and light grey, this cupboard not only enhances aesthetics but also promises durability for long-term use. Its compact dimensions make it a functional choice, blending seamlessly into various workspace layouts.

Heavy duty reinforced steel housing provides exceptional stability and longevity

Double perfo panel lined doors ensure easy access and secure storage

Three adjustable galvanised steel shelves support a shelf load capacity of 160kg

Two 125mm drawers with full extension slides accommodate up to 75kg each for efficient storage

Finished with durable powder coat for enhanced resistance to wear and tear

Compact dimensions fit well into various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy