Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 525mm, 525 mm

Subtotal (1 unit)*

€1,197.60

(exc. VAT)

€1,473.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,197.60

*price indicative

RS Stock No.:
661-625
Mfr. Part No.:
40402011.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Width

525mm

Standards/Approvals

No

Depth

525mm

Height

785mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed for optimal organisation and accessibility in professional environments. With its robust, heavy duty reinforced steel housing, this cabinet ensures durability and reliability. It features five fully extending drawers of varying heights, allowing for efficient storage of tools and materials. The cabinet is finished in a stylish light grey powder coat, making it not only functional but also a modern addition to any workspace. Equipped with smooth rolling 125mm diameter castors, it can be effortlessly moved around, providing flexibility where it's needed most. Ideal for workshops and garages, the cabinet meets high standards of usability and resilience.

Five spacious drawers with a total load capacity of 50kg each for versatile storage

Constructed from reinforced sheet steel for exceptional durability and long lasting performance

Convenient push pull handle for easy manoeuvrability in various settings

Smooth 100% extension drawers with blocking feature for safe access to stored items

Includes a top tray with mat perfect for organising smaller tools or items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy