Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 525mm, 525 mm
- RS Stock No.:
- 664-060
- Mfr. Part No.:
- 40402019.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,205.17
(exc. VAT)
€1,482.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,205.17 |
*price indicative
- RS Stock No.:
- 664-060
- Mfr. Part No.:
- 40402019.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 985mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 985mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to provide a versatile and robust storage solution for any workspace. Featuring a heavy duty reinforced steel housing, this cabinet is built to withstand daily use while ensuring easy mobility with its smooth 125mm castors. Ideal for workshops or garages, it offers 5 fully extending drawers equipped with drawer blocking, allowing safe and convenient access to your tools and equipment. The sleek design is complemented by a top tray with mat, perfect for resting items while you work. With a striking finish in gentian blue and light grey powder coating, this cabinet not only functions well but also adds a modern touch to your environment, making it the perfect blend of practicality and style.
Each drawer features a blocking mechanism for safety during use
Capable of safely holding up to 50kg per drawer
Finished in a durable powder coat paint which ensuring a scratch resistant surface
Compact dimensions of 525mm width depth and 985mm height fit perfectly in tight spaces
Attractive gentian blue and light grey colour scheme enhances workplace aesthetics
Smooth 125mm diameter castors enable easy movement wherever needed
