Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 525mm, 525 mm

Subtotal (1 unit)*

€1,219.84

(exc. VAT)

€1,500.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,219.84

*price indicative

RS Stock No.:
663-854
Mfr. Part No.:
40402132.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Depth

525mm

Width

525mm

Standards/Approvals

No

Height

885mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to provide robust storage solutions for various environments. Constructed with heavy duty, reinforced steel housing, this cabinet features a push pull handle for easy manoeuvrability. The cabinet is equipped with five 100% extension drawers that include drawer blocking for added safety and convenience. With a striking finish in RAL 3004 crimson red combined with light grey accents, it not only meets functional needs but also enhances workspace aesthetics. Ideal for storing tools and equipment, this cabinet is perfect for workshops, garages, or professional settings, ensuring everything you need is close at hand.

Heavy duty reinforced steel housing ensures long lasting durability

Five drawers provide ample storage space for tools and equipment

100% extension drawers allow for full access to contents enhancing usability

Drawer blocking feature increases security and prevents accidental opening

Push pull handle improves portability making it easy to move around

Striking powder coated finish comes in RAL 3004 crimson red and light grey

Easy to clean surface maintains a professional appearance

Versatile drawer configuration accommodates various storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy