Bott, 5 Drawer Steel Floor Standing Cabinet 885 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,404.65

(exc. VAT)

€1,727.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,404.65

*price indicative

RS Stock No.:
661-685
Mfr. Part No.:
40402031.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Steel

Width

650mm

Standards/Approvals

No

Depth

650mm

Height

885mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace efficiency. This robust storage solution features a heavy duty, reinforced steel housing finished in a sleek powder coat, ensuring durability while offering a stylish appearance. With five 100% extension drawers, it provides ample space for tools and supplies of various sizes, accommodating both a 50kg load capacity and diverse drawer heights. Its thoughtful drawer blocking mechanism prevents accidental opening, while the top tray with mat offers added convenience for your workspace activities. Finished in gentian blue alongside light grey accents, this cabinet complements any professional environment while delivering function and form in equal measure.

Equipped with a drawer blocking mechanism to ensure safety

Includes a top tray with mat perfect for workspace organisation

Offers a versatile drawer configuration suitable for various tools

Finished in a powder coat paint for a professional and modern look

Vibrant gentian blue and light grey colours enhance workplace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy