Bott, 5 Drawer Steel Floor Standing Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 663-324
- Mfr. Part No.:
- 40402150.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,525.03
(exc. VAT)
€1,875.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,525.03 |
*price indicative
- RS Stock No.:
- 663-324
- Mfr. Part No.:
- 40402150.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 990mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 990mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers offers an ingenious storage solution tailored for workplaces needing robust, flexible organisation. This heavy duty cabinet features 100% extension drawers with drawer blocking for easy access to contents, all set within a durable steel housing finished in a stylish gentian blue and light grey powder coat. Designed to support significant loads, each drawer has a load capacity of 50 kg, ensuring it meets the demands of a busy environment. With dimensions of 650x650x990mm, it's perfectly sized to fit in various workspaces while providing storage efficiency.
Drawer blocking feature prevents accidental opening of multiple drawers
Easy manoeuvrability with 125mm diameter castors
Available in sophisticated gentian blue and light grey colour scheme
Load capacity of up to 50 kg per drawer for robust storage needs
Finished in a powder coat for a sleek stylish appearance
Compact dimensions suitable for a variety of work environments
