Bott, 5 Drawer Steel Floor Standing Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 663-341
- Mfr. Part No.:
- 40402027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,325.30
(exc. VAT)
€1,630.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,325.30 |
*price indicative
- RS Stock No.:
- 663-341
- Mfr. Part No.:
- 40402027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 785mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 785mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for those seeking an efficient storage solution with unparalleled mobility. Crafted from heavy duty, reinforced steel, this robust cabinet features five fully extending drawers, each equipped with innovative drawer blocking mechanisms for added security. The cabinet is complemented by a top tray with a durable mat, perfect for organising tools or components. Finished in a sleek light grey powder coat, it seamlessly blends into various work environments while offering lasting durability. With its generous dimensions and thoughtful design, this cabinet is an ideal choice for professionals aiming to optimise their workspace and keep tools readily accessible.
Drawer blocking feature enhances safety by preventing accidental opening
Top tray with mat allows for versatile organisation of tools and equipment
Finished in RAL 7035 light grey powder coat for a professional look
125mm diameter castors ensure easy manoeuvrability across various surfaces
Drawer load capacity of 50kg supports heavy duty storage needs
Compact dimensions make it suitable for any workspace layout
