Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 663-228
- Mfr. Part No.:
- 40022058.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,373.76
(exc. VAT)
€1,689.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,373.76 |
*price indicative
- RS Stock No.:
- 663-228
- Mfr. Part No.:
- 40022058.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 1.2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 1.2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers robust storage solutions designed for demanding environments. This heavy-duty cupboard features a reinforced steel housing, ensuring durability with a remarkable total capacity of up to 1.5 tonnes. Its double window panel doors provide easy access and visibility of stored items, while three adjustable galvanised steel shelves can hold up to 160kg each. Finished in a stylish combination of RAL 7035 light grey and RAL 7016 anthracite grey powder coat paint, this cupboard is not only functional but also aesthetically pleasing. Measuring 1300mm in width, 650mm in depth, and 1200mm in height, it is an ideal fit for various workplace settings, offering both style and practicality for optimal organisation.
Heavy duty reinforced steel housing enhancing durability
Three adjustable galvanised steel shelves to accommodate various items
Shelf load capacity of 160kg per shelf allowing for significant weight support
Double window panel doors provide visibility and accessibility
Finished in durable powder coat paint for a long lasting attractive appearance
Main colour options in anthracite grey and light grey for an appealing look
Designed specifically for professional environments such as workshops and storage facilities
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door 650 mm
