Bott 1 Door, 5 Drawer Steel Floor Standing Cupboard 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,779.17

(exc. VAT)

€2,188.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,779.17

*price indicative

RS Stock No.:
661-793
Mfr. Part No.:
41006008.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

890mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and five drawers is designed to meet the rigorous demands of a busy workshop or maintenance environment. Offering a robust structure with a heavy-duty, reinforced steel housing, this trolley has double independent storage sections and a convenient push-pull handle for easy manoeuvrability. The trolley features fully extending drawers, each equipped with a blocking mechanism for safety and organisation. An ample cupboard section with a perforated lined door and a galvanised steel shelf ensures secure storage of tools and equipment, making it an indispensable asset for professionals seeking functionality and durability.

Constructed from reinforced sheet steel for enhanced durability

Includes five drawers with a load capacity of 50kg each for effective tool organisation

Drawers feature various heights, catering to different storage needs

The cupboard section provides a single door with a perforated design for storage versatility

Finished in a light grey powder coat for a contemporary aesthetic

Equipped with 125mm diameter castors for excellent mobility

Features a worktop made from resilient lino, suitable for industrial use

Maximum shelf load capacity of 100kg allows for heavy equipment storage

Meets industrial requirements with a robust build and elegant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy